MP8869SGL-P

Monolithic Power Systems (MPS)
946-MP8869SGL-P
MP8869SGL-P

Mfr.:

Description:
Switching Voltage Regulators 2.85V to 18V, 12A, High-Efficiency, Synchronous, Step-Down Converter with I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
255
Expected 25/06/2026
8.000
6.000
Expected 14/09/2026
2.000
Expected 06/11/2026
Factory Lead Time:
64
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp81.640 Rp81.640
Rp62.009 Rp620.090
Rp57.056 Rp1.426.400
Rp51.552 Rp5.155.200
Rp48.984 Rp12.246.000
Full Reel (Order in multiples of 500)
Rp47.516 Rp23.758.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-14
Buck
600 mV to 5.5 V
12 A
1 Output
2.85 V
18 V
420 uA
1.25 MHz
MP8869
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.85 V to 18 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.85 V
Type: Synchronous Step-Down Converter
Unit Weight: 572,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.