MPL-AT2010-R68

Monolithic Power Systems (MPS)
946-MPL-AT2010-R68
MPL-AT2010-R68

Mfr.:

Description:
Power Inductors - SMD Low Profile Series, size dimension: 2010, Inductance value: 0.68uH
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
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.558 Rp11.558
Rp9.723 Rp97.230
Rp8.861 Rp221.525
Rp7.595 Rp759.500
Rp7.192 Rp1.798.000
Rp6.421 Rp3.210.500
Rp5.871 Rp5.871.000
Full Reel (Order in multiples of 2000)
Rp4.953 Rp9.906.000

Similar Products

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2 mm x 1.6 mm x 1 mm
Unshielded
680 nH
20 %
3.5 A
41 mOhms
4.9 A
- 40 C
+ 125 C
125 MHz
Flexible (Soft)
2 mm
1.6 mm
1 mm
MPL-AT
Reel
Cut Tape
Application: Power
Brand: Monolithic Power Systems (MPS)
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.