MPL-SE4030-330

Monolithic Power Systems (MPS)
946-MPL-SE4030-330
MPL-SE4030-330

Mfr.:

Description:
Power Inductors - SMD Semi-Shielded Inductor 33uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.995
Expected 11/08/2026
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.889 Rp7.889
Rp6.458 Rp64.580
Rp5.320 Rp532.000
Rp4.385 Rp4.385.000
Full Reel (Order in multiples of 2000)
Rp4.146 Rp8.292.000

Similar Products

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Semi-Shielded
33 uH
20 %
1.1 A
400 mOhms
1.2 A
- 40 C
+ 125 C
6 MHz
4 mm
4 mm
3 mm
MPL-SE4030
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Core Type: Molded
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPL-SE4030-330 33µH Semi-Shielded Inductor

Monolithic Power Systems (MPS) MPL-SE4030-330 33µH Semi-Shielded Inductor features a low DCR and stray field in a semi-shielded package design. The device offers a 33µH inductance, 10mΩ typ resistance, and a 6A rated current. The MPS MPL-SE4030-330 33µH semi-shielded inductor is ideal for battery-powered, embedded computing, and high-efficiency SMPS applications.

MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.