MPM3632CGQV-Z

Monolithic Power Systems (MPS)
946-MPM3632CGQV-Z
MPM3632CGQV-Z

Mfr.:

Description:
Power Management Modules 18V 3A Step-Down Regulator Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.465
Expected 07/08/2026
15.000
7.500
Expected 15/10/2026
7.500
Expected 20/10/2026
Factory Lead Time:
57
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp51.185 Rp51.185
Rp38.343 Rp383.430
Rp35.041 Rp876.025
Rp31.372 Rp3.137.200
Rp29.721 Rp7.430.250
Rp28.803 Rp14.401.500
Rp28.436 Rp28.436.000
Full Reel (Order in multiples of 2500)
Rp27.152 Rp67.880.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp57.606
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPM3632CGQV-P
Monolithic Power Systems (MPS)
Power Management Modules 18V 3A Step-Down Regulator Module

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Voltage Regulator - Switching Regulator
18 V
800 mV to 5.5 V
3 A
3 MHz
Brand: Monolithic Power Systems (MPS)
Input Voltage - Min: 4 V
Load Regulation: 3 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: MPM3632C
Factory Pack Quantity: 2500
Subcategory: Embedded Solutions
Unit Weight: 236,098 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPM3632C Switching Voltage Regulators

Monolithic Power Systems (MPS) MPM3632C Switching Voltage Regulators are step-down regulator modules integrated with synchronous rectifying power MOSFET, inductor, and three capacitors. These switching voltage regulators operate at a fixed 3MHz switching frequency and 3A continuous output current. The MPM3632C regulators eliminate design and manufacturing risks while dramatically improving the time to market. These regulators provide a compact solution that requires only input and output capacitors to achieve 3A of continuous output current with excellent load and line regulation.

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.