MPM3650CGQW-Z
Images are for reference only
See Product Specifications
See Product Specifications
946-MPM3650CGQW-Z
MPM3650CGQW-Z
Mfr.:
Description:
Power Management Modules 1.2MHz, Synchronous,2.75 to 17V, 6A, Ultra-Thin Power Module
Power Management Modules 1.2MHz, Synchronous,2.75 to 17V, 6A, Ultra-Thin Power Module
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
2.492Expected 01/02/20272.500Expected 24/02/2027
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp101.086 | Rp101.086 | |
| Rp77.420 | Rp774.200 | |
| Rp71.366 | Rp1.784.150 | |
| Rp64.945 | Rp6.494.500 | |
| Rp61.826 | Rp15.456.500 | |
| Rp59.808 | Rp29.904.000 | |
| Rp58.340 | Rp58.340.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp56.506 | Rp141.265.000 | |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp106.957
Min:
1
Similar Product
Monolithic Power Systems (MPS)
Power Management Modules 1.2MHz, Synchronous,2.75 to 17V, 6A, Ultra-Thin Power Module
Datasheet
- CNHTS:
- 8542399000
- USHTS:
- 8542390090
- ECCN:
- EAR99
Indonesia
