MPM3822CGRH-P

Monolithic Power Systems (MPS)
946-MPM3822CGRH-P
MPM3822CGRH-P

Mfr.:

Description:
Power Management Modules 2.75-6V 2A Low Noise Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.103

Stock:
2.103 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.433 Rp48.433
Rp35.958 Rp359.580
Rp32.839 Rp820.975
Rp29.354 Rp2.935.400
Rp29.170 Rp7.292.500
Full Reel (Order in multiples of 500)
Rp28.069 Rp14.034.500
Rp25.868 Rp25.868.000
Rp25.317 Rp63.292.500
Rp24.400 Rp122.000.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp42.563
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPM3822CGRH-Z
Monolithic Power Systems (MPS)
Power Management Modules 2.75-6V 2A Low Noise Power Module

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
6 V
Adjustable
2 A
1.2 MHz
Brand: Monolithic Power Systems (MPS)
Input Voltage - Min: 2.75 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management Modules
Series: MPM3822C
Factory Pack Quantity: 500
Subcategory: Embedded Solutions
Unit Weight: 811,125 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPM3822C Synchronous Step-Down Power Module

Monolithic Power Systems (MPS) MPM3822C Synchronous Step-Down Power Module includes an integrated inductor and achieves 2A of continuous output current. The device achieves this from a 2.75V to 6V input voltage range with excellent load and line regulation. The MPM3822C works in forced continuous conduction mode (CCM) and has a voltage ripple of less than 10mV with one output capacitor. This makes the MPM3822C suitable for optical modules, FPGA, ASIC, and other applications requiring low ripple noise. The output voltage can be regulated as low as 0.6V. Only FB resistors, input capacitors, and output capacitors are needed to complete the design.

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.