MPQ2167BGDE-AEC1-P
Images are for reference only
See Product Specifications
See Product Specifications
946-MP2167BGDEAEC1P
MPQ2167BGDE-AEC1-P
Mfr.:
Description:
Switching Voltage Regulators Automotive Grade, 6V, 4A, Frequency Programmable, Buck Converter
Switching Voltage Regulators Automotive Grade, 6V, 4A, Frequency Programmable, Buck Converter
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
434Expected 18/12/2026
-
Factory Lead Time:
-
78Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp83.474 | Rp83.474 | |
| Rp68.614 | Rp686.140 | |
| Rp65.679 | Rp1.641.975 | |
| Rp62.376 | Rp6.237.600 | |
| Rp60.909 | Rp15.227.250 | |
| Full Reel (Order in multiples of 500) | ||
| Rp49.534 | Rp24.767.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- USHTS:
- 8542390090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
