MPQ2908AGLE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ2908AGLEAEC1Z
MPQ2908AGLE-AEC1-Z

Mfr.:

Description:
Switching Controllers 4V-60V Input, Current Mode Synchronous Step-Down Controller, Wettable Flank Package.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
Rp35.775 Rp178.875.000

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
99.5 %
25 V
- 40 C
+ 125 C
SMD/SMT
QFN-20
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Isolation: Non-Isolated
Operating Supply Current: 800 uA
Operating Supply Voltage: 4.7 V to 12 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: MPQ2908A
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.