MPQ3323BGRE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ3323BGREAEC1P
MPQ3323BGRE-AEC1-P

Mfr.:

Description:
LED Lighting Driver ICs 4-Channel, 320mA/Ch, LED Driver with Separated PWM/Analog Dimming and I2C Interface, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 326

Stock:
326 Can Dispatch Immediately
Factory Lead Time:
71 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp56.689 Rp56.689
Rp42.563 Rp425.630
Rp39.077 Rp976.925
Rp35.041 Rp3.504.100
Rp33.206 Rp8.301.500
Full Reel (Order in multiples of 500)
Rp31.739 Rp15.869.500
Rp30.271 Rp30.271.000
Rp29.721 Rp74.302.500
Rp29.354 Rp146.770.000

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
320 mA
QFN-24
16 V
4.5 V
220 Hz to 330 Hz
MPQ3323B
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Dimming: PWM
Input Voltage: 4.5 V to 16 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Pd - Power Dissipation: 2.97 W
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Type: LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MPQ3323 4-Channel 320mA/Ch LED Drivers

Monolithic Power Systems (MPS) MPQ3323 4-Channel 320mA/Ch LED Drivers feature a 4.5V to 16V input voltage range. The MPS MPQ3323 drivers use internal current sources for each LED string terminal, and the LED current (ILED) for each channel is set by an external resistor with a maximum current of 320mA. The device features an integrated I2C interface, supporting up to 10x configurable I2C addresses through an external resistor. This allows cascading up to 10x ICs to drive the LED array, with individual channel enable/disable control via I2C.