MPQ3910AGK-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ3910AGKAEC1-Z
MPQ3910AGK-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators Peak-Current Mode, Boost PWM Controllerwith Programmable Frequency,External Soft Start, and Light-Load Operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.452

Stock:
1.452 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp110.993 Rp110.993
Rp97.050 Rp970.500
Rp89.162 Rp2.229.050
Rp80.539 Rp8.053.900
Rp76.503 Rp19.125.750
Rp75.952 Rp37.976.000
Rp71.366 Rp71.366.000
Full Reel (Order in multiples of 2500)
Rp46.232 Rp115.580.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp90.446
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ3910AGK-AEC1-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators Peak-Current Mode, Boost PWM Controllerwith Programmable Frequency,External Soft Start, and Light-Load Operation

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-10
Boost, Flyback
1 Output
5 V
35 V
288 uA
400 kHz
- 40 C
+ 125 C
AEC-Q100
MPQ3910
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 5 V to 35 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Boost PWM Controller with Configurable Frequency
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ3910A PWM Boost Controllers

Monolithic Power Systems (MPS) MPQ3910A PWM Boost Controllers are designed to drive an external MOSFET capable of handling more than 10A of current. These devices feature a typical operational current of 288µA and can accommodate flyback, boost, and Single-Ended Primary Inductor Converter (SEPIC) applications. The MPQ3910A controllers offer a configurable switching frequency ranging from 30kHz to 400kHz, an external Soft Start (SS), and a pulse-skip mode under light load operation. The 1A gate driver minimizes the power loss of the external MOSFET while allowing the use of a wide variety of standard threshold devices. Additionally, the MPQ3910A controllers use pulse-skip mode to improve the efficiency under light loads or no load. Some of the protection features include hiccup mode for Over-Load Protection (OLP), Over-Voltage Protection (OVP), and Short-Circuit Protection (SCP). The MPQ3910A PWM boost controllers are ideally used in telecom isolated power supplies, backup boosts, and start-up boosts applications.