MPQ4214GU-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4214GU-AEC1-P
MPQ4214GU-AEC1-P

Mfr.:

Description:
Switching Controllers 40V USB Type-C PD Sync Buck-Boost Controller with I2C Interface for Automotive, AEC-Q100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
485
Expected 18/06/2026
500
Expected 22/03/2027
Factory Lead Time:
71
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp100.720 Rp100.720
Rp77.053 Rp770.530
Rp71.182 Rp1.779.550
Rp64.578 Rp6.457.800
Rp61.459 Rp15.364.750
Full Reel (Order in multiples of 500)
Rp61.459 Rp30.729.500

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
400 kHz
500 mV to 36 V
- 40 C
+ 125 C
SMD/SMT
QFN-27
AEC-Q100
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V to 40 V
Product: Controllers
Product Type: Switching Controllers
Series: MPQ4214
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ4214 40V Synchronous Buck-Boost Controllers

Monolithic Power Systems (MPS) MPQ4214 40V Synchronous Buck-Boost Controllers feature a wide input voltage range, high efficiency and I2C interface. The MPS MPQ4214 controllers have programmable features like output voltage, slew rate and constant output current limit. Ideal for USB Type-C™ power supplies, the devices utilise valley current control in buck mode and peak current control in boost mode, ensuring quick load responses and smooth transitions between modes. With forced continuous conduction mode (FCCM) and a programmable average current limit, the devices accommodate flexible designs for various applications.