MPQ4571GQBE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4571GQBEAEC1P
MPQ4571GQBE-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators High-Efficiency, 1A, 60V Fully Integrated Synchronous Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219 Can Dispatch Immediately
Factory Lead Time:
78 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp83.291 Rp83.291
Rp63.294 Rp632.940
Rp58.340 Rp1.458.500
Rp52.653 Rp5.265.300
Rp50.085 Rp12.521.250
Full Reel (Order in multiples of 500)
Rp48.250 Rp24.125.000
Rp46.415 Rp46.415.000
Rp45.131 Rp112.827.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-12
Buck
1 A
1 Output
4.5 V
60 V
40 uA
2.2 MHz
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 60 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ4571 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4571 Synchronous Step-Down Converters achieve up to 1A of continuous output current with peak current control for superior transient response. The wide 4.5V to 60V input voltage range accommodates step-down applications in automotive input environments, while the 2μA shutdown mode quiescent current is ideal for battery-powered applications. The MPQ4571 series offers 250mΩ/45mΩ internal power MOSFETs, 40µA quiescent current, built-in soft start, enable control, and power good indications. The high-duty cycle and low-dropout mode are supplied for automotive cold crank conditions. MPS MPQ4571 Synchronous Step-Down Converters are ideal for automotive infotainment, lamps, LEDs, and industrial power systems, and the QFN-12 (2.5mm x 3mm) package provides a compact solution.