MPQ5068GQV-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ5068GQVAEC1Z
MPQ5068GQV-AEC1-Z

Mfr.:

Description:
Hot Swap Voltage Controllers 28V, 8A, 7mohm RDS(ON) Hot-Swap Protection Device with Current Monitoring,AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
71 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
Rp54.855 Rp274.275.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp103.288
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ5068GQV-AEC1-P
Monolithic Power Systems (MPS)
Hot Swap Voltage Controllers 28V, 8A, 7mohm RDS(ON) Hot-Swap Protection Device with Current Monitoring,AEC-Q100 Qualified

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
12.5 A
28 V
6 V
1 Channel
- 40 C
+ 125 C
SMD/SMT
QFN-22
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Input / Supply Voltage - Max: 28 V
Input / Supply Voltage - Min: 6 V
Pd - Power Dissipation: 215 W
Product Type: Hot Swap Voltage Controllers
Series: MPQ5068-AEC1
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ5068 Hot-Swap Protection Device

Monolithic Power Systems (MPS) MPQ5068 Hot-Swap Protection Device is designed to protect circuitry on its output from transients on its input. The device also protects its input from undesired shorts and transients coming from its output. During start-up, the slew rate at the output limits the inrush current. An external capacitor connected to the SS pin controls the slew rate.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.