MPQ6527GF-AEC1-P
Images are for reference only
See Product Specifications
See Product Specifications
946-MPQ6527GF-AEC1-P
MPQ6527GF-AEC1-P
Mfr.:
Description:
Motor/Motion/Ignition Controllers & Drivers 40V, 0.8A, Deca Half-bridge Motor Driver with Serial Input Control, AEC-Q100 Qualified
Motor/Motion/Ignition Controllers & Drivers 40V, 0.8A, Deca Half-bridge Motor Driver with Serial Input Control, AEC-Q100 Qualified
Datasheet:
In Stock: 489
-
Stock:
-
489 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
71 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp75.219 | Rp75.219 | |
| Rp56.689 | Rp566.890 | |
| Rp52.103 | Rp1.302.575 | |
| Rp47.149 | Rp4.714.900 | |
| Rp44.764 | Rp11.191.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp43.113 | Rp21.556.500 | |
| Rp41.279 | Rp41.279.000 | |
| Rp40.178 | Rp100.445.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
