MPQ6532GVE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ6532GVEAEC1-P
MPQ6532GVE-AEC1-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 5V to 60V, Three-Phase Brushless DC Motor Pre-Driver, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 742

Stock:
742 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp78.704 Rp78.704
Rp59.625 Rp596.250
Rp54.855 Rp1.371.375
Rp49.534 Rp4.953.400
Rp47.149 Rp11.787.250
Full Reel (Order in multiples of 500)
Rp43.480 Rp21.740.000
Rp42.379 Rp105.947.500

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Brushless DC-Pre Drivers
- 40 C
+ 125 C
SMD/SMT
QFN-28
AEC-Q100
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MPQ6532
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ6532 Three-Phase Brushless DC Motor Pre-Drivers

Monolithic Power Systems (MPS) MPQ6532 Three-Phase Brushless DC Motor Pre-Drivers are IC-designed drivers capable of driving three half-bridges, with six N-channel power MOSFETs. These motor pre-drivers operate in a wide input voltage range of 5V to 60V and a temperature range of -40°C to 125°C. The MPQ6532 pre-drivers include built-in hall sensor inputs and 120° communication logic and integrate a regulated charge pump to generate gate drive power. These drivers consist of internal safety features like configurable short-circuit protection (SCP), overcurrent protection (OCP), adjustable dead-time (DT) control, under-voltage lockout (UVLO), and thermal shutdown. The MPQ6532 pre-drivers include an internal trickle-charge circuit to maintain sufficient HS-FET driver voltage even when the output is at 100% duty cycle. Typical applications are three-phase brushless DC (BLDC) motors and permanent magnet synchronous motors (PMSMs) and automotive actuators, pumps, and fans.