MPQ6612AGLE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ6612AGLEAEC1P
MPQ6612AGLE-AEC1-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 45V, 5A, H-Bridge DC Motor Driver with Current Sense

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.537

Stock:
1.537 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp82.557 Rp82.557
Rp62.560 Rp625.600
Rp57.606 Rp1.440.150
Rp52.103 Rp5.210.300
Rp49.534 Rp12.383.500
Full Reel (Order in multiples of 500)
Rp49.351 Rp24.675.500
Rp46.966 Rp46.966.000
Rp44.581 Rp111.452.500
5.000 Quote

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Drivers
Half Bridge
4 V to 40 V
5 A
- 40 C
+ 125 C
SMD/SMT
QFN-18
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 2 Output
Operating Frequency: 200 kHz
Output Voltage: 5 V
Pd - Power Dissipation: 2.6 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MPQ6612
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 4 V
Tradename: MPQ6612AGLE-AEC1-P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

MPQ6612A H-Bridge DC Motor Drivers

Monolithic Power Systems (MPS) MPQ6612A H-Bridge DC Motor Drivers include four N-channel power MOSFETs and an internal charge pump that generates gate-drive voltages. These MOSFETs are used to drive reversible motors that drive one DC motor and one winding of a stepper motor. The MPQ6612A drivers with current sense operate on a motor power supply voltage from 4V to 40V and -40°C to 125°C junction temperature range. These drivers are controlled using a Pulse Width Modulation (PWM) input interface. For the MPQ6612A-D-AEC1, control of the outputs is accomplished through the DIR and ENBL pins. For the MPQ6612A-AEC1, control of the outputs is achieved through the IN1 and IN2 pins. Otherwise, both parts are identical.