103-4023-EV

Mountain Switch
103-4023-EV
103-4023-EV

Mfr.:

Description:
Toggle Switches SPDT ON-ON BLK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Quantities greater than 595 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.743 Rp62.743
Rp48.433 Rp2.421.650
Rp35.775 Rp3.577.500
Rp27.519 Rp13.759.500
Rp26.785 Rp26.785.000
Rp25.684 Rp51.368.000
10.000 Quote

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
3PDT
ON - ON
Panel Mount
Solder Lug
3 A, 6 A
125 VAC, 250 VAC
M15
Bat
Bulk
Actuator Length: 11.81 mm
Actuator Style: Flatted
Brand: Mountain Switch
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.