ALT304594PM12

Mpression
407-ALT304594PM12
ALT304594PM12

Mfr.:

Description:
Power Management IC Development Tools Ultra-Low Noise, Ultra-High PSRR +/-12V DC/DC with LT3045

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.293.617 Rp2.293.617

Product Attribute Attribute Value Select Attribute
Mpression
Product Category: Power Management IC Development Tools
Reference Design Boards
LDO Voltage Regulator
+/- 20 V to +/-12.5 V
+/- 12 V
LT3045EDD#PBF, LT3094EDD#PBF
Brand: Mpression
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
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
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALT304594PM12 Evaluation Board

Mpression ALT304594PM12 Evaluation Board is a low-noise reference board for audio equipment and small-signal sensor systems. This reference board is designed for high-precision and ultra-low-noise analog circuits. Mpression ALT304594PM12 Evaluation Board uses LT3045 for the positive side linear regulator and LT3094 for the negative side linear regulator. These regulators feature ultra-low-noise (0.8µVRMS at 10Hz to 100kHz) and an ultra-high power supply rejection ratio (PSRR) that is ideal for high-precision analog circuits.