BU-20433-2

Mueller Electric
548-BU-20433-2
BU-20433-2

Mfr.:

Description:
Test Clips Red Right Angle Insulated Plunger Clamp Clip - 7.50"

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
1
Expected 24/06/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp350.225 Rp350.225
Rp308.213 Rp3.082.130
Rp302.342 Rp30.234.200
Rp296.471 Rp148.235.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Plunger Clamp Clip
Red
Brand: Mueller Electric
Contact Plating: Gold
Features: IEC 1010 compliant
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC