BU-32603-2
Images are for reference only
See Product Specifications
See Product Specifications
548-32603-2
BU-32603-2
Mfr.:
Description:
Test Plugs & Test Jacks Red Cable Mountable 4mm Shrouded Banana Plug - 1000V
Test Plugs & Test Jacks Red Cable Mountable 4mm Shrouded Banana Plug - 1000V
Datasheet:
In Stock: 737
-
Stock:
-
737 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp177.773 | Rp177.773 | |
| Rp153.923 | Rp1.539.230 | |
| Rp150.988 | Rp15.098.800 | |
| Rp148.052 | Rp74.026.000 | |
| Rp144.016 | Rp115.212.800 |
Datasheet
- CNHTS:
- 8536901100
- CAHTS:
- 8536900020
- USHTS:
- 8536904000
- JPHTS:
- 8536900002
- KRHTS:
- 8536909010
- TARIC:
- 8536901000
- BRHTS:
- 85369090
- ECCN:
- EAR99
Indonesia
