BU-PB24-6

Mueller Electric
548-BU-PB24-6
BU-PB24-6

Mfr.:

Description:
Test Leads PATCH CORD STKG BANANA 24" BLU

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp160.528 Rp160.528
Rp138.329 Rp1.383.290
Rp135.760 Rp13.576.000
Rp133.009 Rp66.504.500
Rp129.523 Rp129.523.000

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
RoHS:  
Patch Cord
Banana Plug (Stackable) to Banana Plug (Stackable)
2 ft
Blue
Brand: Mueller Electric
Contact Material: Copper
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 15 A
Insulation Material: Polypropylene (PP)
Product: Patch Cords
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC