ANGPS-50MM

MultiTech
125-ANGPS-50MM
ANGPS-50MM

Mfr.:

Description:
Antennas GPS/GNSS Antenna, Mag Mount, 5 Meter Cable (50 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.182.615 Rp1.459.130.750

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Antennas
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
GPS/GNSS Antenna
Cellular
GPS
1 Band
Connector
SMA Male
1.575 GHz
Brand: MultiTech
Cable Length: 5 m
For Use With: Cellular Products
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 5,443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529104040
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MULTITECH