MTCAP-LNA3-915-001A

MultiTech
125-MTCAPLNA3915001A
MTCAP-LNA3-915-001A

Mfr.:

Description:
Gateways LTE Cat 1 mPower Programmable Access Point, 8-channel, 915 MHz w/internal LoRa antenna and US Accessory Kit (AT&T/Verizon)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.914.729 Rp9.914.729
Rp9.001.648 Rp90.016.480
Rp8.614.548 Rp215.363.700

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
Access Points
915 MHz
10 Mb/s
0 C
+ 70 C
Brand: MultiTech
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Conduit® AP Access Points

MultiTech Conduit® AP Access Points are cost-optimized gateways capable of connecting thousands of IoT assets to the cloud by harnessing the power of the LoRaWAN® protocol. Easy to deploy, the Conduit AP Access Points are ideal for extending LoRa® network coverage in difficult-to-reach areas such as subterranean spaces and for increased in-building penetration where coverage is weak or not cost-effective.