MTCAP3-LEU7-A23EEA-LEM.R1

MultiTech
125MT3LEU7A23EEALEM
MTCAP3-LEU7-A23EEA-LEM.R1

Mfr.:

Description:
Gateways LTE Category 4, 1 GB Memory, mPower Programmable Access Point, 8-channel, 868 MHz w/external LoRa antenna and Accessory Kit (European Union/United Kingdom)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.336.055 Rp8.336.055
Rp7.576.898 Rp75.768.980
Rp7.576.715 Rp189.417.875

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
Gateways
Cortex A7
863 MHz to 870 MHz
1 Port
Ethernet
0 C
+ 70 C
Brand: MultiTech
Dimensions: 165 mm x 135 mm x 36 mm
Flash: 1 GB
Memory Type: Flash
Operating Supply Current: 2.5 A
Operating Supply Voltage: 5 VDC
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: Cellular, LTE
RAM: 512 MB
Security: VPN, Secure Boot
Subcategory: Ethernet & Communication Modules
Part # Aliases: 92507771LF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.