MTCDTIP-267A-915.R3

MultiTech
125-IP-267A-915.R3
MTCDTIP-267A-915.R3

Mfr.:

Description:
Gateways Ethernet Only Conduit IP67 Base Station, 8-channel, 915 MHz, GNSS + Wi-Fi/BT/BLE and Accessory Kit (Global)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.501.226 Rp23.501.226
10 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
MultiTech Conduits
915 MHz
Ethernet
37 V
57 V
- 40 C
+ 70 C
Brand: MultiTech
Dimensions: 262 mm x 91 mm x 257 mm
Flash: 256 MB
IP Rating: IP67
Memory Type: DDR
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.