MTCM2-L4G1-B03-KIT

125-MTCM2L4G1B03KIT
MTCM2-L4G1-B03-KIT

Mfr.:

Description:
Modems LTE Cat 4 USB Cellular Modem with Accessory Kit (Europe)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
150 Mb/s
USB
5 V
5 V
- 40 C
+ 85 C
Brand: MultiTech
Frequency: 2.1 GHz
Product Type: Modems
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: MultiConnect microCell
Unit Weight: 222,264 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.