MTSMC-L1G2D-U

MultiTech
125-MTSMC-L1G2D-U
MTSMC-L1G2D-U

Mfr.:

Description:
Modems LTE Cat 1 Embedded Modem/USB w/GNSS (Global)(50Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.536.742 Rp3.536.742
Rp3.124.507 Rp31.245.070
Rp2.860.325 Rp71.508.125

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
RoHS:  
Embedded Cellular Modems
10 Mb/s
USB
3.3 V
5 V
- 40 C
+ 85 C
80 mm x 34.925 mm
Brand: MultiTech
Product Type: Modems
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SocketModem® Cells

MultiTech SocketModem® Cells are complete, ready-to-integrate communication devices with 4G-LTE, 2G or 3G, and GSM data performance. These devices allow for adding wireless communication to products with a minimum of development time and expense. The SocketModem Cell cellular modems are based on industry-standard open interfaces and use MultiTech's Universal Socket design.