PS-9VCB-LBC-U-NAM

MultiTech
125-PS-9VCB-LBC-UNAM
PS-9VCB-LBC-U-NAM

Mfr.:

Description:
Wall Mount AC Adapters 100-240VAC/9VDC US Power Supply w/Locking Barrel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp532.217 Rp532.217
Rp429.480 Rp4.294.800
Rp388.018 Rp9.700.450
Rp381.413 Rp19.070.650
Rp373.525 Rp37.352.500
Rp365.452 Rp91.363.000
Rp363.251 Rp181.625.500

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Wall Mount AC Adapters
Included
North America
Interchangeable Plugs
100 VAC to 240 VAC
1 Output
9 VDC
1.7 A
Industrial
Brand: MultiTech
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MULTITECH