BLM31KN102SN1L

Murata Electronics
81-BLM31KN102SN1L
BLM31KN102SN1L

Mfr.:

Description:
Ferrite Beads 1000 OHM 2A Alternate Sizing Guide Below

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142.587

Stock:
142.587 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.971 Rp6.971
Rp4.935 Rp49.350
Rp4.293 Rp107.325
Rp3.834 Rp191.700
Rp3.412 Rp341.200
Rp2.899 Rp724.750
Rp2.513 Rp1.256.500
Rp1.780 Rp1.780.000
Full Reel (Order in multiples of 2500)
Rp1.780 Rp4.450.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Ferrite Beads
RoHS:  
BLM31KN_SN
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
1 kOhms
2 A
25 %
75 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.6 mm
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Number of Channels: 1 Channel
Product Type: Ferrite Beads
Factory Pack Quantity: 2500
Subcategory: Ferrites
Test Frequency: 100 MHz
Part # Aliases: EKDMGN01A-KIT EKDMGN04-KIT
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
TARIC:
8548909099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Power Supply Line Noise Suppression for Home Audio

Digital amplifiers are increasingly popular for home audio applications. In many cases, power is supplied from an AC outlet for home audio, and the conductive noise in the power supply cable is regulated under EMC standards. Therefore, it is necessary to prevent noise from leaking into the power supply line during audio playback. Here is an overview of noise problems in home audio cables and their solutions.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

BLM31KN Automotive EMIFIL® Chip Ferrite Beads

Murata Electronics BLM31KN Automotive EMIFIL® Chip Ferrite Beads are ideal for power supply circuits that require a high rated current. These beads are suitable for suppressing high-frequency noise over a wide frequency range in power supply circuits, and most are AEC-Q200 qualified. The AEC-Q200 ferrite beads are ideal for automotive applications such as infotainment and powertrain safety. The series includes non-automotive-grade beads, which are suitable for general purpose power supply circuit usage, including industrial, test equipment, factory automation, and networking. Murata Electronics BLM31KN Automotive EMIFIL Chip Ferrite Beads are packaged in a small 1206 case size (3.2mm x 1.2mm x 1.2mm) and achieve a high 6A impedance.