CR2450X-HO

Murata Electronics
81-CR2450X-HO
CR2450X-HO

Mfr.:

Description:
Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(Extended Temperature) with Tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
CR
CR2450
Lithium Manganese Dioxide (LiMnO2)
3 V
600 mAh
Non-Rechargeable
Pressure Contact
24.5 mm
5 mm
- 40 C
+ 85 C
Tray
Brand: Murata Electronics
Product Type: Coin Cell Battery
Factory Pack Quantity: 250
Subcategory: Battery
Part # Aliases: 97384202
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506500010
ECCN:
EAR99

Micro Batteries

Murata Micro Batteries offer a 1.5V to 3V nominal voltage range, a 20mAh to 1000mAh capacity rating, and ISO 9001/14001 certification. These coin cell batteries provide high performance and reliability, utilizing state-of-the-art design and production technologies. Murata Micro Batteries are ideal for automotive, Internet of Things (IoT), and medical applications. 

CRx Micro Batteries

Murata Electronics CRx Micro Batteries are heat resistant, lightweight, high voltage, and high energy density manganese dioxide lithium batteries. These batteries employ specially processed manganese dioxide (MnO2) as the cathode material and high-voltage and high-activity lithium metal as the anode material. The batteries incorporate lithium salt molten into an organic solution as the electrolyte that ensures the transmission of high voltage and high-energy to the exterior. These batteries provide a nominal voltage of 3V with a capacity range of 30mAh to 1000mAh and a standard discharge current of 0.1mA to 0.2mA. These UL-approved batteries offer leakage resistance and long-term reliability.