DE2B3SA331KN3AT02F

Murata Electronics
81-DE2B3SA331KN3AT2F
DE2B3SA331KN3AT02F

Mfr.:

Description:
Safety Capacitors 7.5 1.0mm 6.0mm max Dia 4.0mm max Thick B (JIS) 250Vac(r.m.s.) 330pF K tol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.033

Stock:
1.033
Can Dispatch Immediately
On Order:
1.000
Expected 21/09/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.677 Rp14.677
Rp7.082 Rp70.820
Rp6.421 Rp642.100
Rp5.302 Rp2.651.000
Full Ammo Pack (Order in multiples of 1000)
Rp5.284 Rp5.284.000
Rp4.385 Rp8.770.000
Rp4.146 Rp20.730.000
Rp4.054 Rp40.540.000

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Safety Capacitors
RoHS:  
330 pF
X1, Y2
250 VAC
Radial
7.5 mm (0.295 in)
4 mm
Safety Radial Leaded Ceramic Disc Capacitors
B
10 %
2 Pin
Vertical Crimp
- 40 C
+ 125 C
DE2 Type SA
Ammo Pack
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Diameter: 6 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Safety Certified Disc Ceramic Capacitors for General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99