GCJ216R71H472MA01D
Images are for reference only
See Product Specifications
See Product Specifications
81-GCJ216R71H472MA1D
GCJ216R71H472MA01D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700 pF 50 VDC 20% 0805 X7R AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700 pF 50 VDC 20% 0805 X7R AEC-Q200
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.705 | Rp7.705 | |
| Rp4.421 | Rp44.210 | |
| Rp2.660 | Rp266.000 | |
| Rp2.146 | Rp1.073.000 | |
| Rp1.816 | Rp1.816.000 | |
| Rp1.780 | Rp3.560.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.339 | Rp5.356.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Product Catalogs
SimSurfing
Videos
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
