GCJ21BL81C564KA01K
Images are for reference only
See Product Specifications
See Product Specifications
81-GCJ21BL81C564KA1K
GCJ21BL81C564KA01K
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.56 uF 16 VDC 10% 0805 X8L AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.56 uF 16 VDC 10% 0805 X8L AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.072 | Rp8.072 | |
| Rp4.623 | Rp46.230 | |
| Rp2.789 | Rp278.900 | |
| Rp2.238 | Rp1.119.000 | |
| Rp1.890 | Rp1.890.000 | |
| Rp1.871 | Rp4.677.500 | |
| Rp1.651 | Rp8.255.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp1.339 | Rp13.390.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
