GCJ21BL8YA224MA01K
Images are for reference only
See Product Specifications
See Product Specifications
81-GCJ21BL8YA224MA1K
GCJ21BL8YA224MA01K
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 35 VDC 20% 0805 X8L AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 35 VDC 20% 0805 X8L AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 10000) | ||
| Rp1.541 | Rp15.410.000 | |
| Rp1.449 | Rp28.980.000 | |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp7.889
Min:
1
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
