GCM1555G1H3R9CA16J
Images are for reference only
See Product Specifications
See Product Specifications
81-GCM1555G1H3R9CA6J
GCM1555G1H3R9CA16J
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.9 pF 50 VDC 0.25 pF 0402 X8G AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.9 pF 50 VDC 0.25 pF 0402 X8G AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.119 | Rp3.119 | |
| Rp1.137 | Rp11.370 | |
| Rp624 | Rp62.400 | |
| Rp404 | Rp202.000 | |
| Rp294 | Rp294.000 | |
| Rp183 | Rp457.500 | |
| Rp147 | Rp735.000 | |
| Rp128 | Rp1.280.000 | |
| Full Reel (Order in multiples of 50000) | ||
| Rp128 | Rp6.400.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
