GCM1555G1H471FA16J
Images are for reference only
See Product Specifications
See Product Specifications
81-GCM1555G1H471FA6J
GCM1555G1H471FA16J
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470 pF 50 VDC 1% 0402 X8G AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470 pF 50 VDC 1% 0402 X8G AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.752 | Rp2.752 | |
| Rp1.156 | Rp11.560 | |
| Rp660 | Rp66.000 | |
| Rp514 | Rp257.000 | |
| Rp422 | Rp422.000 | |
| Rp385 | Rp962.500 | |
| Rp349 | Rp1.745.000 | |
| Rp312 | Rp3.120.000 | |
| Rp257 | Rp6.425.000 | |
| Full Reel (Order in multiples of 50000) | ||
| Rp257 | Rp12.850.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
