GCM1885C1HR80BA16J
Images are for reference only
See Product Specifications
See Product Specifications
81-GCM1885C1HR80BA6J
GCM1885C1HR80BA16J
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.8 pF 50 VDC 0.1 pF 0603 C0G (NP0) AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.8 pF 50 VDC 0.1 pF 0603 C0G (NP0) AEC-Q200
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.806 | Rp8.806 | |
| Rp5.100 | Rp51.000 | |
| Rp3.082 | Rp308.200 | |
| Rp2.477 | Rp1.238.500 | |
| Rp2.091 | Rp2.091.000 | |
| Rp2.000 | Rp5.000.000 | |
| Rp1.816 | Rp9.080.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp1.394 | Rp13.940.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
