GCM1885C2A110GA16D
Images are for reference only
See Product Specifications
See Product Specifications
81-GCM1885C2A110GA6D
GCM1885C2A110GA16D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 11 pF 100 VDC 2% 0603 C0G (NP0) AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 11 pF 100 VDC 2% 0603 C0G (NP0) AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.935 | Rp2.935 | |
| Rp1.211 | Rp12.110 | |
| Rp697 | Rp69.700 | |
| Rp550 | Rp275.000 | |
| Rp459 | Rp459.000 | |
| Rp404 | Rp808.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp294 | Rp1.176.000 | |
| Rp275 | Rp2.200.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
