GCM1885G1H300GA16J
Images are for reference only
See Product Specifications
See Product Specifications
81-GCM1885G1H300GA6J
GCM1885G1H300GA16J
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 30 pF 50 VDC 2% 0603 X8G AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 30 pF 50 VDC 2% 0603 X8G AEC-Q200
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.403 | Rp4.403 | |
| Rp2.568 | Rp25.680 | |
| Rp1.559 | Rp155.900 | |
| Rp1.211 | Rp605.500 | |
| Rp1.101 | Rp1.101.000 | |
| Rp991 | Rp2.477.500 | |
| Rp917 | Rp4.585.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp605 | Rp6.050.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
