GCM2165C1H621GA16D
Images are for reference only
See Product Specifications
See Product Specifications
81-GCM2165C1H621GA6D
GCM2165C1H621GA16D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 620 pF 50 VDC 2% 0805 C0G (NP0) AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 620 pF 50 VDC 2% 0805 C0G (NP0) AEC-Q200
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.990 | Rp8.990 | |
| Rp5.962 | Rp59.620 | |
| Rp3.577 | Rp357.700 | |
| Rp2.880 | Rp1.440.000 | |
| Rp2.660 | Rp2.660.000 | |
| Rp2.458 | Rp4.916.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.073 | Rp8.292.000 | |
| Rp2.055 | Rp16.440.000 | |
| Rp2.036 | Rp48.864.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
