GCM216R71H332JA37D
Images are for reference only
See Product Specifications
See Product Specifications
81-GCM216R71H332JA7D
GCM216R71H332JA37D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300 pF 50 VDC 5% 0805 X7R AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300 pF 50 VDC 5% 0805 X7R AEC-Q200
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.587 | Rp4.587 | |
| Rp2.917 | Rp29.170 | |
| Rp1.725 | Rp172.500 | |
| Rp1.376 | Rp688.000 | |
| Rp1.248 | Rp1.248.000 | |
| Rp1.156 | Rp2.312.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp936 | Rp3.744.000 | |
| Rp881 | Rp7.048.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
