GCM21A5C2E470FX01D
Images are for reference only
See Product Specifications
See Product Specifications
81-GCM21A5C2E470FX1D
GCM21A5C2E470FX01D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 pF 250 VDC 1% 0805 C0G (NP0) AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 pF 250 VDC 1% 0805 C0G (NP0) AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.274 | Rp10.274 | |
| Rp6.825 | Rp68.250 | |
| Rp4.256 | Rp425.600 | |
| Rp3.431 | Rp1.715.500 | |
| Rp3.156 | Rp3.156.000 | |
| Rp2.917 | Rp5.834.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.403 | Rp9.612.000 | |
| Rp2.348 | Rp18.784.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
