GCM31CL81H105KA55L
Images are for reference only
See Product Specifications
See Product Specifications
81-GCM31CL81H105KA5L
GCM31CL81H105KA55L
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 50 VDC 10% 1206 X8L AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 50 VDC 10% 1206 X8L AEC-Q200
Datasheet:
In Stock: 25.535
-
Stock:
-
25.535 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.871 | Rp5.871 | |
| Rp2.495 | Rp24.950 | |
| Rp2.220 | Rp222.000 | |
| Rp1.743 | Rp871.500 | |
| Rp1.578 | Rp1.578.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp1.413 | Rp2.826.000 | |
| Rp1.266 | Rp5.064.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532241000
- TARIC:
- 8532240000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
