GCQ0335C1H7R0WB01D
Images are for reference only
See Product Specifications
See Product Specifications
81-GCQ0335C1H7R0WB1D
GCQ0335C1H7R0WB01D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50VDC 7pF Tol 0.05pF C0G AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50VDC 7pF Tol 0.05pF C0G AEC-Q200
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 14.930
-
Stock:
-
14.930 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.302 | Rp3.302 | |
| Rp1.926 | Rp19.260 | |
| Rp1.174 | Rp117.400 | |
| Rp917 | Rp458.500 | |
| Rp844 | Rp844.000 | |
| Rp752 | Rp1.880.000 | |
| Rp679 | Rp3.395.000 | |
| Rp605 | Rp6.050.000 | |
| Full Reel (Order in multiples of 15000) | ||
| Rp569 | Rp8.535.000 | |
Datasheet
SimSurfing
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
