GCQ0335C1H7R9BB01D
Images are for reference only
See Product Specifications
See Product Specifications
81-GCQ0335C1H7R9BB1D
GCQ0335C1H7R9BB01D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50VDC 7.9pF Tol 0.1pF C0G AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50VDC 7.9pF Tol 0.1pF C0G AEC-Q200
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 15.000
-
Stock:
-
15.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.202 | Rp2.202 | |
| Rp1.321 | Rp13.210 | |
| Rp807 | Rp80.700 | |
| Rp624 | Rp312.000 | |
| Rp569 | Rp569.000 | |
| Rp514 | Rp1.285.000 | |
| Rp477 | Rp2.385.000 | |
| Rp422 | Rp4.220.000 | |
| Full Reel (Order in multiples of 15000) | ||
| Rp385 | Rp5.775.000 | |
Datasheet
SimSurfing
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
