GJM1555C1H1R3JB01J
Images are for reference only
See Product Specifications
See Product Specifications
81-GJM1555C1H1R3JB1J
GJM1555C1H1R3JB01J
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.3 pF 50 VDC 5% 0402 C0G (NP0)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.3 pF 50 VDC 5% 0402 C0G (NP0)
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.302 | Rp3.302 | |
| Rp1.358 | Rp13.580 | |
| Rp789 | Rp78.900 | |
| Rp605 | Rp302.500 | |
| Rp495 | Rp495.000 | |
| Rp440 | Rp1.100.000 | |
| Rp422 | Rp2.110.000 | |
| Rp367 | Rp3.670.000 | |
| Rp294 | Rp7.350.000 | |
| Full Reel (Order in multiples of 50000) | ||
| Rp294 | Rp14.700.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp3.302
Min:
1
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
