GQM1875G2E5R7WB12D
Images are for reference only
See Product Specifications
See Product Specifications
81-GQM1875G2E5R7WB12
GQM1875G2E5R7WB12D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.7 pF 250 VDC 0.05 pF 0603 X8G
Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.7 pF 250 VDC 0.05 pF 0603 X8G
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.475 | Rp12.475 | |
| Rp8.219 | Rp82.190 | |
| Rp5.137 | Rp513.700 | |
| Rp4.128 | Rp2.064.000 | |
| Rp3.798 | Rp3.798.000 | |
| Rp3.504 | Rp7.008.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.862 | Rp11.448.000 | |
| Rp2.844 | Rp68.256.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
