GQM2195C2E2R1DB12D
Images are for reference only
See Product Specifications
See Product Specifications
81-GQM2195C2E2R1DB2D
GQM2195C2E2R1DB12D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.1 pF 250 VDC 0.5 pF 0805 C0G (NP0)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.1 pF 250 VDC 0.5 pF 0805 C0G (NP0)
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.155 | Rp7.155 | |
| Rp4.660 | Rp46.600 | |
| Rp2.899 | Rp289.900 | |
| Rp2.348 | Rp1.174.000 | |
| Rp2.146 | Rp2.146.000 | |
| Rp1.981 | Rp3.962.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.688 | Rp6.752.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
