GRM0335C2A8R8CA01J
Images are for reference only
See Product Specifications
See Product Specifications
81-GRM0335C2A8R8CA1J
GRM0335C2A8R8CA01J
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.8 pF 100 VDC 0.25 pF 0201 C0G (NP0)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.8 pF 100 VDC 0.25 pF 0201 C0G (NP0)
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.385 | Rp2.385 | |
| Rp367 | Rp3.670 | |
| Rp202 | Rp20.200 | |
| Rp147 | Rp73.500 | |
| Rp128 | Rp128.000 | |
| Rp110 | Rp275.000 | |
| Rp91,7 | Rp458.500 | |
| Rp73,4 | Rp1.835.000 | |
| Full Reel (Order in multiples of 50000) | ||
| Rp73,4 | Rp3.670.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
