GRM0335C2A9R3BA01D
Images are for reference only
See Product Specifications
See Product Specifications
81-GRM0335C2A9R3BA1D
GRM0335C2A9R3BA01D
Mfr.:
Murata Electronics
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 9.3 pF 100 VDC 0.1 pF 0201 C0G (NP0)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 9.3 pF 100 VDC 0.1 pF 0201 C0G (NP0)
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.202 | Rp2.202 | |
| Rp330 | Rp3.300 | |
| Rp183 | Rp18.300 | |
| Rp147 | Rp73.500 | |
| Rp110 | Rp110.000 | |
| Rp91,7 | Rp229.250 | |
| Rp73,4 | Rp734.000 | |
| Full Reel (Order in multiples of 15000) | ||
| Rp55 | Rp825.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
